Einhell 4135000 Pneumatic Maintenance Unit 3/8" Filter Oiler Gauge

MPN
4135000
Brand
Einhell
EAN-13
4006825410075
Order Code
02-8117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 01/10/2026

The Einhell R 3/8" 4135000 pneumatic maintenance unit is a compressor accessory designed to enhance the performance and longevity of pneumatic systems. It features a 3/8" (10 mm) connector, making it suitable for various compressor applications by ensuring clean and regulated air supply. This maintenance unit is ideal for use in workshops and garages where precise air control is essential.
Type Pneumatic maintenance unit
Connector 3/8" (10 mm)
Length 156mm
Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot