Einhell 4020467 Compressor Power X-Change 18/21 10 bar Digital Display

MPN
4020467
Brand
Einhell
EAN-13
4006825661941
Order Code
16-2583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Einhell 4020467 is identified as part number 2525959 and represents an innovative compressor solution within the Power X-Change series. This model operates at a maximum pressure of 10 bar, featuring a digital display that allows for accurate pressure monitoring and adjustments. It is powered by an 18-volt battery, supporting portable applications where access to mains electricity is limited. The compressor is designed for various engineering applications, including pneumatic tool operation, inflating tyres, and providing airflow for cleaning purposes. Its robust design ensures reliability in diverse environments, making it a versatile tool for both workshop and field use.
Type Compressor
Dimensions (L x W x H) 288 x 178 x 204 mm
Height 204mm
Length 288mm
Max. operating pressure 10bar
Power Supply Type rechargeable
Product Type Compressor
Weight 2060g
Width 178mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot