Einhell 4020420 PRESSITO 18/25 Power X-Change Air Compressor 18V Bare Unit

MPN
4020420
Brand
Einhell
EAN-13
4006825667325
Order Code
97-8813
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £74.00 £65.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell PRESSITO 18/25 Power X-Change Air Compressor has 3 different modes. Its high-pressure pump reaches up to 11 bar and is ideal for inflating balls, bicycle and car tyres. The low-pressure pump provides air in air mattresses and pool inflatables. The air can then be let out using the low-pressure suction option. On the two-line LCD display, the actual and target pressure can be read in bar, psi or kPa. When the desired pressure is reached, the pump switches off automatically.

A push button switch for inflating in the high-pressure range without presetting the pressure additionally simplifies handling. This way, no individual parts are lost. The high-pressure and low-pressure hoses can also be accommodated in integrated compartments in a space-saving manner. A practical handle and its low weight make the compressor a handy companion for on the go and at home. 

Supplied with a 3 piece adaptor set (ball needle, a tyre adaptor and a conical adaptor). The adaptors are accommodated in the practical, integrated storage compartment in the compressor housing.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Specifications:

Max. Operating Pressure : 11 bar.
Motor Speed: 25,000 min^-1.
Output Power: @0 bar 17 l/min., @4 bar 11 l/min., @7 bar 9 l/min.
Suction Power: 25 l/min.
Weight: 2.28kg.


Reviews

Be the first to submit a review

Trustpilot