Einhell 4007325 TC-AC 190/24/8 Air Compressor

MPN
4007325
Brand
Einhell
EAN-13
4006825610635
Order Code
95-5500
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TC-AC 190/24/8 Air Compressor is fitted with a pressure gauge and quick-lock couplings for controlled pressure. Oil lubrication ensures a long service life. There is also a pressure reducer for operating pressure adjustment. The large 24 litre tank is fitted with rubber wheels and carrying handle for easy transport. Its front foot is fitted with a rubber buffer for noise reduction. For added user safety there is an automatic pressure switch, non-return valve and a safety valve.

Comes with a 10-year warranty against rusting through of the tank.

Specification:

Max. Engine Power: 1500W
Engine/Pump Speed: 2,850/min.
Suction Capacity: 165 L/min.
Output Power: @0 bar 110 L/min., @4 bar 75 L/min., @7 bar 55 L/min.
Max. Operating Pressure: 8 bar
Tank Volume: 24 litre
Dimensions (LxWxH): 578 x 258 x 572mm
Weight: 20.78kg


Type Compressor

Reviews

Be the first to submit a review

Trustpilot