Einhell 3437000 GP-EA 18/150 Li BL-Solo Earth Auger 18V Bare Unit

MPN
3437000
Brand
Einhell
EAN-13
4006825659023
Order Code
97-8806
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 11/11/2026

The Einhell GP-EA 18/150 Li BL-Solo Earth Auger has a durable brushless motor optimally converts power to the thread. Adjustable to 3 different modes: 1) Anticlockwise to release the drill 2) Clockwise in ECO mode. It has a regular power setting for light drilling tasks in soft ground and 3) Clockwise in HIGH power mode, for hard surfaces. Its robust metal frame offers maximum stability. 

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 125/min.
Auger (Length x Ø): 80 x 15cm.
Weight: 6.01kg.


Reviews

Be the first to submit a review

Trustpilot