Einhell 3433650 Professional Blower Rechargeable 36V w/o battery

MPN
3433650
Brand
Einhell
EAN-13
4006825682168
Order Code
18-9170
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 19/07/2026

Einhell 3433650 Professional Blower Rechargeable 36V w/o battery, also referenced as GP-LB 36/230 Li E BL-Solo, is a technically advanced device designed for high-efficiency debris removal. This blower is engineered with a brushless motor to deliver extended operational life and superior performance, providing an optimal solution for clearing leaves and other loose dirt in gardening and landscaping tasks. As a part of the Einhell range, it utilises a 36V power system, ensuring robust output for demanding environments. The absence of a battery in this version allows for flexible integration with existing Einhell battery systems, making it highly suitable for environmentally conscious engineering applications where versatility and energy efficiency are required.
Type Garden Blower / Vacuum
Air speed 230km/h
Dimensions (L x W x H) 873 x 169 x 266 mm
Height 266mm
Length 873mm
Operating Voltage 36V
Power Type Rechargeable battery
Sound pressure level 94dBa
Technology Li-ion
Weight 234kg
Width 169mm

Reviews

Be the first to submit a review

Trustpilot