Einhell 3433630 GE-CL 36/230 Li E-Solo Leaf Vacuum 36V (2 x 18V) Bare Unit

MPN
3433630
Brand
Einhell
EAN-13
4006825646511
Order Code
97-8773
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-CL 36/230 Li E-Solo Leaf Vacuum makes light work of clearing up leaves, needles and small twigs around the garden. Clearing leaves and other organic material from your garden helps to reduce the risk or slips and falls on paved paths, patios etc.

For maximum blowing power, there is an integrated turbo switch. Electronic speed enables power on your preference. An ergonomic handle with a soft grip and anti-vibration function makes handling easy and comfortable. There is also an adjustable additional handle and an adjustable carrying strap for added comfort. Fitted with two, height-adjustable guide wheels. The cleaning opening is fitted with a safety switch and there is a 45 litre catch bag with a window so that you can always see how full it is.

Powered by 2 x 18V Power X-Change Batteries (NOT supplied).

Supplied with: 1 x Wide Suction Tube and 1 x Narrow Suction Tube.

Specification:

Idle Speed: 8,000-14,000/min.
Air Speed: 230km/hr.
Max. Suction Power: 700m³/hr.
Bag Capacity: 45 litre
Weight: 5.75kg


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot