Einhell 3433625 VENTURRO 18/210 Leaf Blower/Vac 18V Bare Unit

MPN
3433625
Brand
Einhell
EAN-13
4006825663631
Order Code
97-8919
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £92.50 £88.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell VENTURRO 18/210 Leaf Blower/Vac makes tedious leaf collecting a thing of the past! With speed electronics, the suction and blowing power are controlled individually. You can switch between the suction and blowing function using a switch.

Removes large quantities of foliage, which, with the shredding function, is reduced to one tenth of its volume and lands in a 45-litre collecting bag with viewing window to check the fill level. This lightweight device is comfortable to use thanks to the additional handle, two large wheels, carrying strap and wall mount.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 8,000-14,000/min.
Blow Velocity: 210 km/h.
Max. Blowing Power: 180m³/h.
Max. Suction Power: 500m³/h.
Shredding Function: 10:1.
Catch Bag Capacity: 45 litre.
Weight: 2.95kg.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot