Einhell 3433620 GE-LB 36/210 Li E-SoloPower X-Change LeafBlower 36V 2x18VBare

MPN
3433620
Brand
Einhell
EAN-13
4006825638967
Order Code
97-8790
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-LB 36/210 Li E-Solo Power X-Change Leaf Blower can be used anywhere outside the home without restriction. Its brushless motor results in longer running times, more power and no maintenance. Thanks to the electronic speed control, the blowing power can be precisely dosed according to all requirements. There is also a turbo switch for maximum blowing power.

Thanks to the balanced handle with a soft grip, it is light and easy to handle, making it both pleasant and secure to hold. The suction tube length can be adjusted in 3-stages without the use of tools, making it suitable for users of all heights. Additionally, the tube end is protected from damage by a robust metal ring to extend its lifetime.

Easy to store, thanks to the detachable tube and the integrated wall holder. Supplied with a detachable shoulder strap; a shoulder pad makes it particularly comfortable to work with and takes the strain off the user.

Supplied as a Bare Unit - No Battery or Charger.

Specification:

Max. Air Volume: 816 m³/hr.
Blow Velocity: 210 km/hr.
Weight: 2.38kg


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot