Einhell 3433600 Power X-Change Vacuum Blower Shoulder Strap No Battery

MPN
3433600
Brand
Einhell
EAN-13
4006825613391
Order Code
02-8082
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by Einhell, the Power X-Change GE-CL 36 Li E is a versatile vacuum and blower designed for outdoor cleaning tasks. Featuring a lightweight build, it offers easy manoeuvrability and can be comfortably worn with the included shoulder strap. It is ideal for homeowners looking to efficiently manage leaves and debris in gardens and driveways.
Type Shoulder Strap / Harness
Air speed 210km/h
Dim (L x W x H) 305 x 244 x 450 mm
Height 450mm
Length 305mm
Operating type Rechargeable battery
Rack size 483 mm (19")
Suction 12 m³/min
Technology Li-ion
Weight 3.38kg
Width 244mm

Reviews

Be the first to submit a review

Trustpilot