Einhell 3433555 GP-LB 18/200 Li E-Solo Power X-Change Leaf Blower 18V Bare Unit

MPN
3433555
Brand
Einhell
EAN-13
4006825660616
Order Code
97-8807
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell GP-LB 18/200 Li E-Solo Power X-Change Leaf Blower is a tried-and-tested helper around the house particularly during autumn and spring cleaning time. Powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. Axial impeller technology ensures optimum performance, and a turbo switch activates the maximum blowing power.

The electronic speed control system is equipped with a practical multi-step LED. Compared to its counterparts with petrol engines, the cordless leaf blower is distinctly quieter, and thanks to its lower weight it is also much easier to handle. A softgrip handle enables ergonomic operation and extremely comfortable handling.

A robust metal ring at the end of the tube provides protection against impact and ensures that the tube enjoys a long working life. No tools are needed to fit the removable blower tube. For easy and space-saving storage this cordless leaf blower comes with an integrated wall holder.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. For optimum performance it is recommended to use a 3.0Ah PXC battery or higher. 

Specifications:

Air Speed: 200 Km/h.
Max. Blowing Power: 670 m³/h.
Weight: 2.16kg.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot