Einhell 3433545 Power X-Change Blower Kit Cordless Soft Grip 18V 250 km/h

MPN
3433545
Brand
Einhell
EAN-13
4006825670677
Order Code
02-8080
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/07/2026

The Einhell GE-ULB 18 Li E Kit (1x 2,0Ah) Power X-Change includes a blower, rechargeable battery, and charger. It features a soft grip and operates at 18 V, offering comfortable handling for garden and outdoor cleaning tasks. Ideal for clearing leaves and debris, the Einhell 3433545 blower is both efficient and convenient for home use.
Type Garden Blower / Vacuum
Air speed 250km/h
Battery Voltage 18V
Capacity 2.0Ah
Charging Time 40 min.
Dim (L x W x H) 445 x 170 x 228 mm
Functions (garden blowers) Blow function
Height 228mm
Length 445mm
Number of power packs included 1
Operating type Rechargeable battery
Operating Voltage 18V
Sound pressure level 94dBA
Technology Li-ion
Weight 1.1kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot