Einhell 3433542 GE-UB 18/250 Li E-Solo Power X-Change Leaf Blower 18V Bare Unit

MPN
3433542
Brand
Einhell
EAN-13
4006825659405
Order Code
97-8800
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell GE-UB 18/250 Li E-Solo Power X-Change Leaf Blower can be used for various applications in the home and garden, for example as a leaf blower with a long blowing pipe, as a workshop blower with a medium blowing pipe or as a grill ignition aid with a short precision blowing pipe.

Its LED display provides information about the set speed at a glance. Electronic speed control ensures the required adjustment is made. The softgrip ensures good grip and fatigue-free working. With integrated wall mount for easy storage.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. For optimal results, a 2.5Ah battery or higher is recommended. 

Specifications:

Air Speed: 250 Km/h.
Max. Blowing Power: 120 m³/h.
Weight: 1.1kg.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot