Einhell 3433541 Power X-Change Cordless Blower Soft Grip W/O Battery/Charger

MPN
3433541
Brand
Einhell
EAN-13
4006825651645
Order Code
02-8079
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Einhell GE-CL 18/1 Li E-Solo Power X-Change blower features a soft grip for comfortable handling. It is a versatile tool designed for cordless convenience, ideal for light debris and garden maintenance. The blower is sold without a battery and charger, suitable for users who already own Power X-Change batteries.
Type Garden Blower / Vacuum
Air speed 210km/h
Dim (L x W x H) 88.0 x 16.0 x 18.0 cm
Functions (garden blowers) Blow function
Height 18.0cm
Length 88.0cm
Operating type Rechargeable battery
Sound pressure level 79.5dBA
Technology Li-ion
Weight 1.33kg
Width 16.0cm

Reviews

Be the first to submit a review

Trustpilot