Einhell 3433533 GE-CL 18Li Cordless Leaf Blower 18V 1 x 2.0Ah Li-ion

MPN
3433533
Brand
Einhell
EAN-13
4006825615449
Order Code
95-5469
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £63.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-CL 18Li Cordless Leaf Blower has a lightweight design that enables user-friendly operation and the soft grip makes it comfortable and secure. Suitable for quick and easy cleaning of open areas and niches.

It also has a battery charge level indicator with 3 LEDs to check the current charge level. In addition, the battery packs can be used for all products from the Power X-Change family.

Specification:

No Load Speed: 12,000/min.
Blow Velocity: 210km/hr.
Max. Air Volume: 105m³/hr.

This Einhell GE-CL 18Li Cordless Leaf Blower is supplied with:

1 x 18V 2.0Ah Li-ion Battery
1 x Charger.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot