Einhell 3433532 GC-CL 18 Li E-Solo Leaf Blower 18V Bare Unit

MPN
3433532
Brand
Einhell
EAN-13
4006825610246
Order Code
97-8760
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Einhell GC-CL 18 Li E-Solo Leaf Blower is a powerful and reliable tool which enables the quick and user-friendly cleaning of open areas and niches, where there is no connection to the electric power grid. Its compact, low weight design enables user-friendly operation. Electronic speed control, allows you to change the speed depending on the task at hand. Thanks to the soft grip, the cordless leaf blower is both pleasant and secure to hold for particularly user-friendly operation.

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Air Speed: 210 Km/h.
Max. Blowing Power: 105 m³/h.
Weight: 1.33kg.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot