Einhell 3431220 Professional Cordless Tiller GP-CR 36/45 Li E BL Solo

MPN
3431220
Brand
Einhell
EAN-13
4006825675108
Order Code
18-9169
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £502.96 £427.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/09/2026

The Einhell cordless tiller GP-CR 36/45 Li E BL- Solo is a powerful and handy aid for soil loosening in medium and larger-sized beds and other non-grassy parts of the garden.

As part of the Power X-Change family, it can be used with any battery and charging device from across the system. The tool is powered by an Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. Once you register online, the brushless motor has a 10-year guarantee.

The 36V, Double Twin-Pack technology enables the use of 4 Power X-Change batteries. This ensures longer running times and more power. Four to six robust, metal blades provide working widths of between 30 and 45 cm and a working depth of up to 23 cm.

Depending on your requirements and the desired working width, the blades can be installed or removed without additional tools. A depth stake helps to adjust the working depth and controls the traction power. This means vegetable patches and flower beds can be dug over, loosened up and prepared for further planting, easily and free from cables.

On the one hand, a foldable, ergonomic guide bar with an LED battery level indicator ensures comfortable work. On the other hand, the tiller has height-adjustable wheels and a handle for ease of transport.

Safety features include a two-point safety switch and a blade guard.


Type Cultivator / Tiller
Depth 25cm
Dimensions (L x W x H) 1014 x 215 x 1205 mm
Height 1205mm
Length 1014mm
Operating Voltage 36V
Power Type Rechargeable battery
Weight 23.45kg
Width 215mm
Working width 45cm

Reviews

Be the first to submit a review

Trustpilot