Einhell 3431210 GE-CR 18/20 Li E - Solo Tiller 18V Bare Unit

MPN
3431210
Brand
Einhell
EAN-13
4006825654974
Order Code
97-8779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-CR 18/20 Li E - Solo Tiller is ideal when you need to loosen up the soil e.g. in flower beds or green houses. A speed regulator makes it more flexible in terms of its potential applications. Its 4 robust cultivator blades are made of metal to ensure a long service life.

Lightweight design, with a softgrip main handle. The additional handle can be individually set up for each user. A transport handle maximises mobility, while the long handle can be split into two parts to save space when the unit is being stored.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 230/min.
Working Width x Depth: 20 x 20cm.
Number of Knives: 4.
Diameter of Cultivating Blade: 155mm.
Weight: 3.85kg.


Reviews

Be the first to submit a review

Trustpilot