Einhell 3431200 GE-CR 30 Li Solo Rechargeable Electric Hoe 30cm 18V

MPN
3431200
Brand
Einhell
EAN-13
4006825615203
Order Code
02-8076
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £182.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Einhell Electric Hoe 3431200, part of the Power X-Change GE-CR 30 Li - Solo range, is a rechargeable battery-powered garden tool with a 30 cm working width. It is designed for efficient soil cultivation and is ideal for loosening the soil in small to medium-sized gardens. Known for its versatility and ease of use, this lightweight hoe is suitable for maintaining flowerbeds and vegetable patches.
Type Cultivator / Tiller
Depth 20cm
Dim (L x W x H) 385 x 323 x 594 mm
Height 594mm
Length 385mm
Operating type Rechargeable battery
Operating Voltage 36V DC
Weight 10.99kg
Width 323mm
Working width 30cm

Reviews

Be the first to submit a review

Trustpilot