Einhell 3430710 REDAXXO 36/25 Battery Impact Shredder 36V 25mm Max Diameter

MPN
3430710
Brand
Einhell
EAN-13
4006825671384
Order Code
02-8074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

The Einhell REDAXXO 36/25 is an electric chipper designed for efficiently processing garden waste. This impact shredder, model number 3430710, features powerful rechargeable battery operation. It is ideal for chipping and shredding branches and plant material in garden maintenance.
Type Garden Shredder
Collector 55l
Colour Black
Max. volume 100dB
Operating type Rechargeable battery
Operating Voltage 36V
Tree limb Ø (max.) 25mm
Weight 10.51kg

Reviews

Be the first to submit a review

Trustpilot