Einhell 3430330 GH-KS 2540 Rapid Shredder 2500W 240V

MPN
3430330
Brand
Einhell
EAN-13
4006825638233
Order Code
95-5480
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GH-KS 2540 Rapid Shredder is ideal for the speedy shredding of material. It has two, long-lasting, reversible blades made of special steel which are driven by a powerful motor. A motor circuit breaker provides protection against overloading.

The large funnel opening makes it easy to feed in the material you want to shred, suitable for branches up to 40mm in diameter. There is also a safety interlock that can be swung down for cleaning and maintenance. An integrated transport handle and robust chassis with wheels makes the shredder easy to transport around the home/garden.

Supplied with a shredder debris bag which can be fitted quickly and easily onto a hook. It also comes with a prodder for the safe dislodging of any pieces which are left stuck in the funnel.

Specification:

Input Power: 2,500W.
No Load Speed: 3,800/min.
Max. Branch Diameter: 40mm.
Weight: 9.8kg.


Type Shredder

Reviews

Be the first to submit a review

Trustpilot