Einhell 3425220 GE-WS 18/75 Li-Solo Cordless Sprayer 7.5L Adjustable Nozzle

MPN
3425220
Brand
Einhell
EAN-13
4006825646368
Order Code
02-8071
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Einhell cordless sprayer 3425220 is ideal for efficient, hassle-free spraying applications. With a 7.5-litre capacity, the GE-WS 18/75 Li-Solo model offers portability and ease of use for garden maintenance. This versatile tool is perfect for applying fertilisers or weedkillers across larger areas.
Type Garden Sprayer
Capacity 7.5l
Dim (L x W x H) 555 x 210 x 450 mm
Height 450mm
Length 555mm
Operating type Battery
Weight 2408g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot