Einhell 3424300 GE-LE 18/190 Li-Solo Power X-Change Lawn EdgeTrimmer 18V Bare

MPN
3424300
Brand
Einhell
EAN-13
4006825651287
Order Code
97-8794
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £110.24 £100.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Einhell GE-LE 18/190 Li-Solo Power X-Change Lawn Edge Trimmer. The 3-stage depth adjustment ensures precise results from 36.5mm to 45mm. Its double-sided cutting blade provides accurate edge cuts, while the rollers at the front and rear enable precise work progress.

A protective mechanism for use is integrated with the knife protection cap. Softgrip guarantees optimum handling and ergonomics. In addition, the adjustable additional handle ensures precise and safe guidance of the cordless lawn edge cutter. The split shaft offers easy transport and space-saving storage.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Cutting Depth: 36.5-45mm.
Weight: 3.05kg.


Type Lawn Edger

Reviews

Be the first to submit a review

Trustpilot