Einhell 3424133 PICOBELLA Brass Brush for Tough Dirt and Fine Grinding

MPN
3424133
Brand
Einhell
EAN-13
4006825673111
Order Code
02-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Einhell 3424133 Bürste ULTRA 95/25 Messing Brush is a sturdy and reliable tool accessory. Made of brass, it is suited for effective cleaning and polishing tasks. This brush is typically used for removing rust or corrosion from metal surfaces.
Type Brush
(Ø) 95mm
Dim (Ø) 95mm
Material (body) ABS plastic
Material (bristles) Brass
Weight 0.245kg
Width 95mm
Working width 95mm

Reviews

Be the first to submit a review

Trustpilot