Einhell 3424132 Brush Medium 90/20 Hard Nylon for Robust Surfaces

MPN
3424132
Brand
Einhell
EAN-13
4006825673104
Order Code
02-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.08
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell manufactures the Bürste MEDIUM 90/20, identified by product number 3424132. This medium brush features durable bristles ideal for tackling various cleaning tasks. It's typically used for scrubbing and maintaining outdoor surfaces like patios and stone paths.
Type Brush
(Ø) 120mm
Dim (Ø) 120mm
Material (body) ABS plastic
Material (bristles) 420D nylon
Weight 0.405kg
Working width 90mm

Reviews

Be the first to submit a review

Trustpilot