Einhell 3424131 PICOBELLA Brush Soft Nylon Bristles for Wet Cleaning

MPN
3424131
Brand
Einhell
EAN-13
4006825673098
Order Code
02-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.83
10+ £10.18
50+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Einhell 3424131 PICOBELLA 18/90 SOFT 120/50 Brush is a versatile tool suitable for efficient cleaning tasks. This brush, designed for gentle yet effective performance, is ideal for maintaining outdoor surfaces like patios and driveways. Manufactured by Einhell, it ensures reliable application for both residential and light commercial use.
Type Brush
(Ø) 120mm
Dim (Ø) 120mm
Material (body) ABS plastic
Material (bristles) 420D nylon
Weight 0.202kg
Working width 120mm

Reviews

Be the first to submit a review

Trustpilot