Einhell 3424130 PICOBELLA Brush Soft Nylon Bristles 170/40mm Versatile

MPN
3424130
Brand
Einhell
EAN-13
4006825673081
Order Code
02-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.45 £15.69
10+ £14.84
50+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell brush, model 3424130 Bürste SOFT 170/40, is designed for gentle cleaning tasks. It features soft bristles suitable for delicate surfaces. This brush is typically used for automotive care and household cleaning applications.
Type Brush
(Ø) 170mm
Dim (Ø) 170mm
Material (body) ABS plastic
Material (bristles) 420D nylon
Weight 0.436kg
Width 170mm
Working width 170mm

Reviews

Be the first to submit a review

Trustpilot