Einhell 3424122 ULTRA Patio Cleaner Steel Brush for Stone Surfaces

MPN
3424122
Brand
Einhell
EAN-13
4006825646269
Order Code
02-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.41 £28.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Einhell ULTRA 3424122 Patio cleaner is a versatile tool designed for efficient outdoor cleaning. It is perfect for clearing debris, dirt, and moss from patios, driveways, and garden paths. With its robust design and ease of use, this cleaner ensures thorough maintenance of outdoor surfaces.
Type Patio cleaner
(Ø) 115mm
Dim (Ø x H) 115 mm x 210 mm
Height 210mm
Length 133mm
Material (bristles) Steel
Weight 1000g
Width 119mm
Working width 195mm

Reviews

Be the first to submit a review

Trustpilot