Einhell 3424121 SOFT Patio Cleaner Ideal for Wood & Artificial Grass

MPN
3424121
Brand
Einhell
EAN-13
4006825646252
Order Code
02-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Einhell 3424121 Patio cleaner effectively removes dirt and grime from patio surfaces. It features durable bristles suitable for tough cleaning tasks. Ideal for maintaining clean and attractive outdoor areas.
Type Patio cleaner
(Ø) 115mm
Dim (Ø x H) 115 mm x 210 mm
Height 210mm
Length 133mm
Material (bristles) Nylon
Weight 650g
Width 119mm
Working width 195mm

Reviews

Be the first to submit a review

Trustpilot