Einhell 3424120 Patio Cleaner Medium Brush Ideal for Stone Surfaces

MPN
3424120
Brand
Einhell
EAN-13
4006825646245
Order Code
02-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.78
10+ £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell 3424120 Patio cleaner is a medium-sized cleaning tool designed to maintain outdoor surfaces. It features robust construction suitable for handling dirt on patios. Typically, it is used for efficiently cleaning patios and paved areas.
Type Patio cleaner
(Ø) 115mm
Dim (Ø x H) 115 mm x 210 mm
Height 210mm
Length 133mm
Material (bristles) Nylon
Weight 750g
Width 119mm
Working width 215mm

Reviews

Be the first to submit a review

Trustpilot