Einhell 3424051 Kit GC-CC 18 Li Cordless Joint Cleaner with 18V Battery

MPN
3424051
Brand
Einhell
EAN-13
4006825618396
Order Code
02-8056
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Einhell GC-CC 18 Li Kit (1x2,0Ah) is a battery-powered crack weeder, ideal for maintaining clean patios and driveways. It features an 18 V power supply and is equipped with a broom attachment for versatile cleaning tasks. This tool is perfect for removing weeds and dirt from gaps, delivering efficient performance in outdoor maintenance.
Type Weed Remover
Dim (L x W x H) 875 x 200 x 120 mm
Height 120mm
Length 875mm
Operating Voltage 18V
Weight 2.4kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot