Einhell 3424050 GC-CC 18 Li Solo Cordless Crack Weeder with Telescopic Rail

MPN
3424050
Brand
Einhell
EAN-13
4006825615982
Order Code
02-8055
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.49 £53.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 12/11/2026

Einhell's GC-CC 18 Li-Solo 3424050 Crack weeder is designed for efficient and precise weed removal. This broom, available as 1 pc(s), is ideal for cleaning cracks in pavements and driveways. Its cordless design enhances mobility, making outdoor maintenance tasks easier.
Type Weed Remover
Dim (L x W x H) 875 x 200 x 120 mm
Height 120mm
Length 875mm
Weight 2.04kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot