Einhell 3421112 Fingbasket Lawn Mower Accessory 26L Capacity

MPN
3421112
Brand
Einhell
EAN-13
4006825609707
Order Code
02-8053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Einhell 3421112 lawn mower grass catcher is designed to efficiently collect grass clippings, ensuring a tidy lawn. Made by Einhell, it features a durable construction suitable for attachment to compatible lawn mowers. Ideal for homeowners, it helps maintain a neat garden with ease.
Type Lawn mower grass catcher
Collector 26l
Operating type Manual
Weight 550g

Reviews

Be the first to submit a review

Trustpilot