Einhell 3420690 GE-SA 1435/1 Lawn Thatcher 1.4kW 35cm Width Adjustable Handle

MPN
3420690
Brand
Einhell
EAN-13
4006825661422
Order Code
02-8052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell GE-SA 1435/1 is a lawn thatcher featuring an adjustable handle and a 35 cm working width. This tool, known as the Einhell 3420690 Lawn thatcher, is ideal for aerating and revitalising lawns. It efficiently removes moss and debris to promote healthy grass growth.
Type Lawn Thatcher
Cutting Width 35cm
Powered Mains
Grassbox Capacity 28L
Collector 28l
Operating type Mains
Operating Voltage 50Hz
Power 1400W
Weight 11.4kg
Working width 35cm

Reviews

Be the first to submit a review

Trustpilot