Einhell 3420685 GE-SA 36/35 Li-Solo Lawn Thatcher with Quick Tensioners

MPN
3420685
Brand
Einhell
EAN-13
4006825662375
Order Code
02-8051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £188.88
10+ £183.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Einhell GE-SA 36/35 Li-Solo Power X-Change lawn aerator offers quick tensioners and adjustable cutting height to enhance lawn maintenance. With a working width of 35 cm, this battery-powered tool is ideal for aerating and thatching lawns without the need for a cord. The height-adjustable folding handle makes it convenient and efficient for garden enthusiasts.
Type Lawn Scarifier / Aerator
Blade depth setting 4-Fach
Collector 28l
Operating type Rechargeable battery
Weight 10.8kg
Working width 35cm

Reviews

Be the first to submit a review

Trustpilot