Einhell 3420660 Power X-Change Lawn Thatcher Height-Adjustable No Battery

MPN
3420660
Brand
Einhell
EAN-13
4006825636956
Order Code
02-8049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £162.00 £137.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

Einhell's GC-SC 36/31 Li – Solo Power X-Change is a lawn thatcher equipped with a height-adjustable folding handle for user convenience. It features a 31 cm working width, optimizing it for efficient grass thatch removal and lawn aeration within gardens. Ideal for maintaining healthy lawns, this tool operates without a battery included, facilitating straightforward rear ejection of collected material.
Type Lawn Thatcher
Cutting Width 31cm
Powered Battery
Grassbox Capacity N/A
Blade depth setting 3
Operating type Rechargeable battery
RPM 3100 U/min
Suitable For 300 qm²
Technology Li-ion
Working width 31cm

Reviews

Be the first to submit a review

Trustpilot