Einhell 3420640 GC-SA 1231/1 Electric Lawn Scarifier/Aerator 1200W 240V

MPN
3420640
Brand
Einhell
EAN-13
4006825628272
Order Code
95-5465
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GC-SA 1231/1 Electric Lawn Scarifier/Aerator is a powerful and reliable combined device designed to provide healthy lawn care. Recommended for lawns up to 300m². It has a ball bearing mounted cutting roller with 8 high-quality double blades to remove weeds and moss with their roots thoroughly. There is also a ball bearing mounted aerator roller with 42 claws to provide professional soil aeration.

Working depth can be set in 3 stages meaning the scarifier/aerator can be adjusted to the requirements of soil and vegetation. A stand-by position protects the blades from damage. Its robust housing is made from high-quality, shock-resistant plastics. The folding guide rail enables the scarifier to be stored and transported easily.

Supplied with a large 28 litre collector bag.

Specification:

Input Power: 1,200W.
Working Width: 31cm.
Working Depth: 3 Settings, Max. Depth 9mm.
Number of Knives: 8, Number of Claws: 42.
Collection Bag: 28 litre.
Wheel Diameter: Front 18cm, Rear 10mm.
Weight: 9kg.


Type Trimmer

Reviews

Be the first to submit a review

Trustpilot