Einhell 3420625 GC-SC 18/28 DS Li-Solo Lawn aerator 28 cm width Scarifier

MPN
3420625
Brand
Einhell
EAN-13
4006825682496
Order Code
16-2576
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.13 £141.22
10+ £138.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Einhell 3420625, also known by its alternate description 3437110, is within the range of high-performance gardening equipment. This Einhell lawn aerator and scarifier utilises a 28 cm wide scaring mechanism, powered by the innovative Power X-Change battery system, which enables efficient and environmentally friendly operation without reliance on fossil fuels. The product is designed to maintain lawns by effectively cutting through soil and removing moss and thatch, thereby enhancing grass health and promoting improved nutrient absorption. Typical engineering applications for the Einhell 3420625 include residential lawn maintenance and small-scale horticultural projects where precise soil aeration and turf health are priorities. Made to deliver reliable performance in a compact and user-friendly form, this tool caters to both professional gardeners and dedicated home users focused on sustainable lawn care practices.
Type Lawn Aerator
Cutting Width 28cm
Powered Battery
Grassbox Capacity N/A
Weight 6.8kg
Working width 28cm

Reviews

Be the first to submit a review

Trustpilot