Einhell 3417011 GE-ST 36/40 Li E-Solo Cordless Snow Blower Adjustable Discharge

MPN
3417011
Brand
Einhell
EAN-13
4006825659979
Order Code
02-8045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.59
10+ £167.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Manufactured by Einhell, the snow blower features a rechargeable battery and a 40 cm clearing width. Part of the Power X-Change series, it's designed for efficient snow removal in smaller areas. Ideal for residential driveways and walkways, it provides cordless convenience for winter maintenance.
Type Garden Blower / Vacuum
Dim (L x W x H) 1400 x 460 x 300 mm
Height 300mm
Length 1400mm
Operating type Rechargeable battery
Weight 6410g
Width 460mm
Working width 40cm

Reviews

Be the first to submit a review

Trustpilot