Einhell 3415430 GE-SR 18/22 Li-Solo Gritter 22L Adjustable Battery-Operated

MPN
3415430
Brand
Einhell
EAN-13
4006825673142
Order Code
02-8044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Einhell 3415430 Gritter is a 22-litre capacity tool designed for efficient spreading of materials. This battery-powered GE-SR 18/22 Li-Solo model is ideal for distributing grit, fertiliser, or seeds. Suitable for garden and pathway maintenance, it combines convenience with precision.
Type Spreader
Capacity 22l
Dim (L x W x H) 440 x 470 x 520 mm
Factory colour Red
Height 520mm
Length 440mm
Material Plastic
Weight 6.43kg
Width 470mm

Reviews

Be the first to submit a review

Trustpilot