Einhell 3415410 GE-US 18 Li-Solo Power X-Change Spreader 18V Bare Unit

MPN
3415410
Brand
Einhell
EAN-13
4006825638356
Order Code
97-8801
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.64 £36.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-US 18 Li-Solo Power X-Change Spreader makes many jobs in your garden or outdoor spaces a lot easier. Whether for fertilizing, sowing seeds or spreading de-icing salt in winter. 6-level electronic speed control and the 8-level, ergonomic spreading volume control deliver perfectly dosed spreading performance.

The container has a capacity of 3.3 litres. The spreading width is individually adjustable and can be set to a maximum of five meters, which corresponds to a coverage of approx. 15 square meters. The softgrip handle makes working ergonomic.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Spreader Container (Filling Volume): 3.3 litre.
Spreading Amount Regulation (Levels): 8.
Spreading Range (min./max.) 2.2m/5m.
Weight: 1.24kg.


Reviews

Be the first to submit a review

Trustpilot