Einhell 3415238 GC-SR 12 Multi-Purpose Spreader

MPN
3415238
Brand
Einhell
EAN-13
4006825635065
Order Code
95-5466
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £21.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell GC-SR 12 Multi-Purpose Spreader enables you to distribute fertilizers, seeds or winter grit quickly and evenly. Its high-grade, impact-resistant plastic housing is resistant to both corrosion and weathering. Fitted with a double push bar for effortless guiding. Spring locks on both sides enable storage in small spaces and there is also an adjustment lever for regulating the distribution rate.

Specification:

Spreading Width: 45cm.
Capacity: 12 litre.
Wheel Ø: 200mm.
Weight: 2.49kg.


Type Spreader

Reviews

Be the first to submit a review

Trustpilot