Einhell 3414200 Power X-Change Reel Mower 38cm Quiet Precise Steel Blades

MPN
3414200
Brand
Einhell
EAN-13
4006825641639
Order Code
02-8043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Einhell produces the Power X-Change GE-HM 18/38 Li-Solo Reel Mower, model number 3414200. With a maximum cutting width of 38 cm, this battery-powered reel mower is ideal for maintaining small to medium-sized lawns. It offers environmentally friendly and cordless operation, making it suitable for residential garden care.
Type Reel Mower
Cutting Width 38cm
Powered Battery
Grassbox Capacity 45L
Blade depth setting 4
Collector 45l
Cutting Depth 38mm
Operating type Rechargeable battery
Operating Voltage 18V
RPM 890 U/min
Technology Li-ion
Weight 10.49kg

Reviews

Be the first to submit a review

Trustpilot