Einhell 3414165 GE-HM 38 S Manual Reel Mower 38cm Cutting Width 250m²

MPN
3414165
Brand
Einhell
EAN-13
4006825609714
Order Code
02-8042
Country of Origin
China
View Full Product Range (2)

Discontinued


Einhell manufactures the GE-HM 38 S manual reel mower with a cutting width of 38 cm. This mower is suitable for gardens up to 250 m². The Einhell 3414165 reel mower is ideal for maintaining small to medium-sized lawns efficiently.
Type Reel Mower
Cutting Width 38cm
Powered Hand Push
Grassbox Capacity N/A
Blade depth setting 4
Cutting Depth 4 height settings, 13, 23, 32, 38mm
Operating type Manual
Suitable For 250 m²
Weight 7.77kg

Trustpilot