Einhell 3414129 GC-HM 400 Hand Push Lawn Mower 40cm

MPN
3414129
Brand
Einhell
EAN-13
4006825651959
Order Code
97-8766
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GC-HM 400 Hand Push Lawn Mower is a robust, functional lawn mower without a motor drive, for the clean, quiet and also environment-friendly mowing of lawns of up to 250m² in size. The ball-bearing mounted mower spindle with 5 high-grade steel blades is designed for a cutting width of 40cm. The cutting height adjustment facility with 4 levels can be adjusted to individual requirements.

The cylinder lawn mower has lawn-friendly large wheels. A curved long handle provides optimum on-the-job ergonomics. There is a parking position for easy and secure storage of the lawn mower. The 27 litre grass catch basket is removable and easy to empty.

Specifications: 

Collection Container Volume: 27 litre.
Cutting Width: 40cm.
Max. Recommended Lawn Area: 250m².
Mowing Spindle Diameter: 125mm.
Cutting Height (Min./Max.): 13mm/37mm, 4 steps.
Weight: 7.5kg.


Type Lawn Mower
Cutting Width 40cm
Powered Hand Push
Grassbox Capacity 27L

Reviews

Be the first to submit a review

Trustpilot