Einhell 3414114 GC-HM 300 Hand Push Lawnmower 30cm

MPN
3414114
Brand
Einhell
EAN-13
4006825651942
Order Code
97-8765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Einhell GC-HM 300 Cylinder Lawnmower is robust and functional, without a motor drive, for the clean, quiet and environment-friendly mowing of lawns of up to 150m² in size. Its ball-bearing mounted mower spindle has 5 high-grade steel blades, designed for a cutting width of 30cm.

The 4-level cutting height adjustment facility can be adjusted to individual requirements between 13 and 37mm. It has large, lawn-friendly wheels and its plastic roller has a diameter of 45mm. A curved long handle provides optimum on-the-job ergonomics. There is a parking position for easy and secure storage of the lawnmower. The 16 litre grass catch basket is removable and easy to empty.


Type Lawn Mower
Cutting Width 30cm
Powered Hand Push
Grassbox Capacity 16L

Reviews

Be the first to submit a review

Trustpilot