Einhell 3414024 Shed GC-RM 500/Freelexo Protects Robotic Mowers

MPN
3414024
Brand
Einhell
EAN-13
4006825654417
Order Code
02-8040
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/09/2026

Manufactured by Einhell, the 3414024 shed features a robust build for outdoor storage. It provides ample space for tools and garden equipment. Suitable for residential garden use, it ensures durability and weather resistance.
Type Shed
Height 165mm
Length 790mm
Weight 2.75kg
Width 528mm

Reviews

Be the first to submit a review

Trustpilot