Einhell 3414023 Hook 100-piece Set for Robotic Mower Boundary Wire

MPN
3414023
Brand
Einhell
EAN-13
4006825648805
Order Code
02-8039
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.45 £13.25
10+ £13.58 £12.45
50+ £13.32 £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 09/10/2026

The Einhell 3414023 Hook 100-piece set is designed for securing robotic lawnmowers with ease. This product features robust construction, ensuring long-lasting performance. Ideal for garden maintenance, it provides reliable stability in various outdoor conditions.
Type Hook
Height 60mm
Length 175mm
Weight 0.36kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot