Einhell 3414022 Border Wire Connector 4pcs For Einhell Robotic Mowers

MPN
3414022
Brand
Einhell
EAN-13
4006825648799
Order Code
02-8038
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.64 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell 3414022 border wire connector is designed for use with robotic lawnmower systems. It includes four connectors for efficient and secure joining of boundary wires. Ideal for maintaining uninterrupted operation of your lawn maintenance equipment.
Type Border wire connector
Height 20mm
Length 111mm
Weight 0.02kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot