Einhell 3414021 Border Wire 50m For Robotic Lawn Mowers Only

MPN
3414021
Brand
Einhell
EAN-13
4006825648782
Order Code
02-8037
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.19
10+ £26.83
50+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Einhell's border wire is a 50-metre accessory specially designed for robotic mowers. It serves as a guide to define and restrict the mowing perimeter, ensuring efficient operation. Compatible with various models, this wire aids in precise navigation and lawn maintenance.
Type Border wire
Colour Green
Height 70mm
Length 180mm
Twine length 50m
Weight 0.53kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot